
32-bit ARM Cortex-M3 microcontroller featuring 32KB Flash memory and 4KB RAM. Operates at up to 24MHz with a 32-bit data bus. Offers 51 programmable I/Os, 16 A/D channels, 2 D/A converters, 6 PWM channels, and 6 timers. Includes I2C, SPI, IrDA, and UART/USART interfaces. Packaged in a TFBGA, this RoHS compliant component operates from 2V to 3.6V with a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F100R6H6B technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 0.785mm |
| Interface | I2C, SPI, IrDA, UART, USART |
| Length | 5mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 308mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 51 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 640 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100R6H6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
