
32-bit ARM Cortex-M3 microcontroller featuring 32KB FLASH memory and 4KB RAM. Operates at a maximum frequency of 24MHz with a 32-bit data bus. Offers 51 programmable I/Os and includes I2C, SPI, UART, USART, LIN, and IrDA interfaces. Integrated peripherals include POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F100R6T6BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100R6T6BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100R6T6BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
