
32-bit Arm Cortex-M3 microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at up to 24MHz with a 2V to 3.6V supply voltage range. Offers 51 programmable I/Os, 16 ADC channels, and multiple interfaces including I2C, SPI, UART, and USART. Includes 7 timers, DMA, POR, PWM, and WDT peripherals. Packaged in a TFBGA with dimensions of 5.15mm x 5.15mm x 0.785mm.
Stmicroelectronics STM32F100RBH6B technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 0.785mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 5.15mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 308mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 640 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100RBH6B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
