
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 8KB RAM. Operates at a 24MHz CPU frequency with a 32-bit data bus width. Offers I2C, SPI, IrDA, UART, and USART interfaces, along with 7 timers/counters and 51 programmable I/Os. Includes POR, PWM, WDT, DMA, and Temp Sensor peripherals. Packaged in TFBGA, this RoHS compliant component operates from -40°C to 85°C with a supply voltage range of 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F100RBH6BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100RBH6BTR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 308mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 7 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100RBH6BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
