32-bit ARM Cortex-M3 microcontroller featuring 384KB FLASH memory and 32KB RAM. Operates at up to 24MHz with 51 programmable I/Os. Supports I2C, SPI, UART, USART, IrDA, and LIN interfaces. Includes 11 timers/counters, POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP, operating from 2V to 3.6V, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F100RDT6BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100RDT6BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100RDT6BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
