32-bit Arm Cortex-M3 RISC microcontroller featuring a 24 MHz maximum clock frequency and 384 KB of FLASH memory. This industrial-grade MCU offers 32 KB of RAM, 51 I/O lines, and operates within a supply voltage range of 2.4V to 3.6V. Includes PWM channels, ADC, and DMA channels for versatile control applications. Packaged in a 64-terminal S-PQFP-G64 format, it supports operating temperatures from -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F100RDT7B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100RDT7B technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.4 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 393216 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F100RDT7B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.