32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 24 MHz. This industrial-grade MCU offers 512 KB of FLASH program memory and 32 KB of RAM, with 51 I/O lines. It includes PWM channels, ADC, DAC, and DMA capabilities, supporting motor control and CEC functions. Packaged in a 64-terminal S-PQFP-G64 with dimensions of 10x10 mm, it operates within a temperature range of -40°C to 105°C and a supply voltage of 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F100RET7BTR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100RET7BTR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 20 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 24 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 24 |
| ROM Programmability | FLASH |
| ROM (words) | 524288 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | EAR99 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F100RET7BTR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.