
The STM32F100V8T6BTR is a 32-bit ARM microcontroller with 64KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 24MHz and is packaged in a LQFP format. The device is RoHS compliant and has a maximum power dissipation of 434mW. It features 80 programmable I/Os and 7 timers/counters. The microcontroller is suitable for use in a temperature range of -40°C to 85°C.
Stmicroelectronics STM32F100V8T6BTR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 7 |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100V8T6BTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
