
32-bit ARM Cortex-M3 microcontroller featuring 128KB Flash memory and 8KB RAM. Operates at a 24MHz CPU frequency with a 2V to 3.6V supply voltage range. Offers 80 programmable I/Os, 16 ADC channels, 2 I2C, 2 SPI, UART, USART, IrDA, and LIN interfaces. Includes 6 PWM channels, 6 timers/counters, and integrated peripherals like POR, WDT, DMA, and temperature sensor. Packaged in LQFP with dimensions of 14.2mm x 14.2mm x 1.45mm, operating from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F100VBT6B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F100VBT6B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 24MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 80 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100VBT6B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
