
32-bit ARM Cortex-M3 microcontroller featuring 512KB FLASH memory and 32KB RAM. Operates at a maximum frequency of 24MHz, supporting I2C, SPI, IrDA, UART, and USART interfaces. Includes 80 programmable I/Os, 11 timers/counters, and peripherals such as POR, PWM, WDT, DMA, and a temperature sensor. Housed in an LQFP package, this RoHS compliant MCU operates within a 2V to 3.6V supply voltage range and a temperature range of -40°C to 105°C.
Stmicroelectronics STM32F100VET7B technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 24MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 24MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 11 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F100VET7B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
