32-bit ARM Cortex-M3 microcontroller featuring 32KB Flash memory and 6KB RAM. Operates at a maximum frequency of 36MHz, with 37 programmable I/Os. Supports I2C, SPI, USART, IrDA, UART, and LIN interfaces. Includes 2 timers/counters, POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP, this lead-free, RoHS compliant component operates from -40°C to 85°C with a supply voltage range of 2V to 3.6V.
Stmicroelectronics STM32F101C6T6ATR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Interface | I2C, SPI, USART, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101C6T6ATR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
