32-bit Arm Cortex-M3 microcontroller operating at up to 36 MHz. Features 128 KB Flash memory and 16 KB RAM. Includes 37 I/O lines, PWM channels, ADC, and DMA channels. Housed in a 48-terminal S-PQCC-N48 package with dimensions of 7x7 mm. Industrial temperature grade, operating from -40°C to 85°C, with a supply voltage range of 2V to 3.6V.
Stmicroelectronics STM32F101CBU6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 28.6 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 36 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F101CBU6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.