
32-bit ARM Cortex-M3 microcontroller featuring 36MHz CPU speed and 32KB FLASH memory. This LQFP packaged MCU offers 6KB RAM, 51 programmable I/Os, and supports I2C, SPI, USART, IrDA, and UART interfaces. Includes 16 ADC channels, 2 timers/counters, and peripherals such as POR, PWM, WDT, DMA, and a temperature sensor. Operates within a 2V to 3.6V supply voltage range, with a maximum power dissipation of 444mW and an operating temperature range of -40°C to 85°C. Packaged in tape and reel, this RoHS compliant component is ideal for embedded applications.
Sign in to ask questions about the Stmicroelectronics STM32F101R6T6ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F101R6T6ATR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101R6T6ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
