
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 36MHz with 51 programmable I/Os. Supports I2C, SPI, USART, IrDA, UART, and LIN interfaces. Includes 3 timers/counters, DMA, POR, PWM, WDT, and a temperature sensor. Packaged in LQFP, this RoHS compliant component operates from -40°C to 85°C with a supply voltage range of 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F101RBT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F101RBT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Interface | I2C, SPI, USART, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101RBT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
