32-bit ARM Cortex-M3 microcontroller featuring 384KB FLASH and 48KB RAM. Operates at a maximum frequency of 36MHz with an internal oscillator. Offers 51 programmable I/Os and supports I2C, SPI, IrDA, UART, USART, and LIN interfaces. Includes 6 timers/counters and peripherals like POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP, this RoHS compliant component operates from 2V to 3.6V with a maximum power dissipation of 444mW and an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F101RDT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 6 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101RDT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
