
The STM32F101RGT6TR is a 32-bit ARM microcontroller with 1024KB of FLASH memory and 80KB of RAM. It features 51 I/Os and operates at a maximum frequency of 36MHz. The device is packaged in a LQFP64 package and is RoHS compliant. It has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. The microcontroller supports various interfaces, including I2C, SPI, IrDA, UART, and USART.
Stmicroelectronics STM32F101RGT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Lead Free | Lead Free |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 1024KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 12 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101RGT6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
