
32-bit ARM Cortex-M3 microcontroller featuring a 36MHz CPU and 64KB of FLASH memory. This LQFP-packaged MCU offers 80 I/Os, 10KB RAM, and supports I2C, SPI, USART, IrDA, and UART interfaces. Operating from 2V to 3.6V, it includes peripherals like POR, PWM, WDT, DMA, and a temperature sensor, with 3 timers/counters and an internal oscillator. Designed for a wide temperature range of -40°C to 85°C, this RoHS compliant component is supplied in tape and reel packaging.
Stmicroelectronics STM32F101V8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Length | 14mm |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101V8T6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
