32-bit ARM Cortex-M3 microcontroller featuring a 36MHz CPU and 768KB of FLASH memory. Offers 80KB RAM, 112 I/Os, and 16 ADC channels. Integrated peripherals include I2C, SPI, USART, IrDA, UART interfaces, along with POR, PWM, WDT, DMA, and a temperature sensor. Operates from 2V to 3.6V supply, with a temperature range of -40°C to 85°C, packaged in LQFP.
Sign in to ask questions about the Stmicroelectronics STM32F101ZFT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F101ZFT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 36MHz |
| Interface | I2C, SPI, USART, IrDA, UART |
| Max Frequency | 36MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 112 |
| Number of Timers/Counters | 12 |
| Oscillator Type | Internal |
| Package Quantity | 60 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F101ZFT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
