32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 72 MHz. This MCU offers 16 KB of FLASH program memory and 6 KB of RAM. It includes 37 I/O lines, PWM channels, ADC, and DMA channels, with support for motor control, USB, and CAN interfaces. Packaged in a 48-terminal S-PQFP-G48, it operates within an industrial temperature range of -40°C to 105°C and a supply voltage of 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F103C4T7A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103C4T7A technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 46 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 16384 |
| RAM (bytes) | 6144 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103C4T7A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.