
32-bit ARM Cortex-M3 microcontroller featuring 72MHz CPU speed and 32KB FLASH memory. This LQFP packaged MCU offers 37 programmable I/Os, 10KB RAM, and supports I2C, SPI, USART, USB, CAN, IrDA, UART, and LIN interfaces. Operating from 2V to 3.6V, it includes 2 A/D converters with 10 channels, 3 timers/counters, and peripherals like POR, PWM, WDT, DMA, and a temperature sensor. Designed for mainstream performance, this RoHS compliant component operates between -40°C and 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F103C6T6ATR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103C6T6ATR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USART, USB, CAN, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.55uA |
| Number of A/D Converters | 2 |
| Number of Channels | 10 |
| Number of I/Os | 37 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 37 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103C6T6ATR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
