
32-bit RISC microcontroller featuring ARM core architecture, operating at a maximum frequency of 72MHz. This FLASH memory device offers 32KB of program memory and 10KB of RAM, with a 32-bit data bus width. Equipped with I2C, SPI, USB, CAN, and USART interfaces, it provides 37 programmable I/O pins and 3 timers/counters. The surface-mount LQFP package measures 7x7mm, supporting a supply voltage range of 2.4V to 3.6V and operating temperatures from -40°C to 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F103C6T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103C6T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, USART |
| Length | 7mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of I/Os | 37 |
| Number of Programmable I/O | 37 |
| Number of Timers/Counters | 3 |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 10KB |
| RoHS Compliant | No |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Stmicroelectronics STM32F103C6T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
