32-bit RISC microcontroller featuring 72MHz clock speed and FLASH ROM. This industrial-grade MCU offers 10240 bytes of RAM and 32768 words of ROM. It operates within a -40°C to 105°C temperature range and supports a supply voltage of 2V to 3.6V. The component includes 37 I/O lines, PWM channels, ADC, and DMA channels, housed in a 48-terminal PQFP package measuring 7x7mm.
Stmicroelectronics STM32F103C6T7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 37 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103C6T7TR to view detailed technical specifications.
No datasheet is available for this part.