
32-bit ARM Cortex-M3 microcontroller featuring a 72MHz CPU and 64KB FLASH memory. This LQFP packaged MCU offers 20KB RAM, 37 I/Os, and interfaces including I2C (2 channels), SPI (2 channels), USB, CAN, and USART. Operating from 2V to 3.6V, it includes 2 ADCs with 10 channels each and 4 timers/counters. Designed for mainstream performance, it operates between -40°C and 85°C and is lead-free and RoHS compliant.
Sign in to ask questions about the Stmicroelectronics STM32F103C8T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103C8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, CAN, USART |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 10 |
| Number of Channels | 10 |
| Number of I/Os | 37 |
| Number of I2C Channels | 2 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | STM32F103C8 |
| Weight | 0.006409oz |
| Width | 7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103C8T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
