
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 20KB RAM. Operates at a maximum frequency of 72MHz, with a 3.6V maximum supply voltage. Offers 37 programmable I/Os and supports interfaces including I2C, SPI, USB, CAN, and UART. Includes peripherals like POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP, this RoHS compliant component is ideal for motor control applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F103CBT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.6mm |
| Interface | I2C, SPI, USB, CAN, USART, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 363mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.7uA |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 10 |
| Number of Channels | 10 |
| Number of I/Os | 37 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 37 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 3 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 2400 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103CBT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
