
32-bit ARM Cortex-M3 microcontroller featuring 72MHz CPU speed and 32KB FLASH memory. This MCU offers 10KB RAM, 51 programmable I/Os, and interfaces including I2C, SPI, USB, UART, and CAN. Operating from 2V to 3.6V, it supports a temperature range of -40°C to 85°C and includes peripherals like DMA, PWM, and a watchdog timer. Packaged in a TFBGA with dimensions of 5mm x 5.15mm x 0.785mm, this RoHS compliant component is ideal for motor control and embedded applications.
Sign in to ask questions about the Stmicroelectronics STM32F103R6H6A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103R6H6A technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 0.785mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Length | 5mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 308mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 640 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 5.15mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103R6H6A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
