32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at a maximum frequency of 72 MHz. This industrial-grade MCU offers 64 Kbytes of FLASH memory and 20480 bytes of RAM, with 51 I/O lines. Includes integrated peripherals such as PWM channels, ADC, DAC, DMA channels, USB, and CAN. Housed in a 64-terminal S-PQFP-G64 package, it operates within a temperature range of -40°C to 105°C and a supply voltage of 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F103R8T7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103R8T7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Pin Count | 64 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 72 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 51 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1.25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103R8T7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.