
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH memory and 20KB RAM. Operates at a maximum frequency of 72MHz with 51 programmable I/Os. Supports I2C, SPI, USB, IrDA, UART, USART, and CAN interfaces. Includes 4 timers/counters, POR, PWM, WDT, DMA, and a temperature sensor. Packaged in TFBGA for surface mounting, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F103RBH6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103RBH6TR technical specifications.
| Package/Case | TFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 308mW |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RBH6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
