
32-bit ARM Cortex-M3 microcontroller featuring a 72MHz CPU and 128KB FLASH memory. This LQFP packaged MCU offers 51 programmable I/Os, 20KB RAM, and supports I2C, SPI, USB, CAN, USART, IrDA, UART, and LIN interfaces. Operating from 2V to 3.6V, it includes 4 timers, internal oscillator, and peripherals like POR, PWM, WDT, DMA, and a temperature sensor. With a maximum operating temperature of 105°C and RoHS compliance, this component is ideal for demanding applications.
Sign in to ask questions about the Stmicroelectronics STM32F103RBT7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103RBT7TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, USART, IrDA, UART, LIN |
| Length | 10mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RBT7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
