32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and 48KB RAM. Operates at a maximum frequency of 72MHz, with a 2V to 3.6V supply voltage range. Offers extensive interface support including I2C (2 channels), SPI (3 channels), CAN, USART, USB, IrDA, UART (2 channels), and LIN. Includes 8 timers/counters, 3 A/D converters, 2 D/A converters, and 51 programmable I/Os. Packaged in LQFP, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Stmicroelectronics STM32F103RCT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103RCT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, CAN, USART, USB, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.9uA |
| Number of A/D Converters | 3 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 51 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 8 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RCT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
