
32-bit ARM Cortex M3 RISC microcontroller featuring 256KB Flash program memory and 64KB RAM. This surface-mount device operates at up to 72 MHz with a 32-bit data bus and RISC instruction set. It offers 51 programmable I/Os, 8 timers, and multiple interfaces including CAN, I2C, SPI, USART, and USB. The WLCSP package measures 4.47mm x 4.4mm x 0.36mm with a 0.5mm pin pitch, supporting a supply voltage range of 2.5V to 3.6V and operating temperatures from -40°C to 85°C. Includes triple ADCs with 16-bit resolution and dual 12-bit DACs.
Stmicroelectronics STM32F103RCY6TR technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F103RCY6TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.