
32-bit ARM Cortex-M3 microcontroller featuring 72MHz CPU speed and 384KB Flash memory. This MCU offers 64KB RAM, 51 I/O pins, and 8 timers/counters. Integrated peripherals include I2C, SPI, CAN, USART, USB, IrDA, UART, LIN, POR, PWM, WDT, DMA, and a temperature sensor. Operating within a 2V to 3.6V supply range, it is packaged in LQFP with tape and reel packaging.
Sign in to ask questions about the Stmicroelectronics STM32F103RDT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103RDT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, CAN, USART, USB, IrDA, UART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 384KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 51 |
| Number of Programmable I/O | 51 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RDT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
