
32-bit ARM Cortex M3 RISC microcontroller featuring 384KB Flash program memory and 64KB RAM. Operates at a maximum clock rate of 72 MHz with a 32-bit data bus width. Offers 51 programmable I/Os, 8 timers, and multiple interfaces including CAN, I2C, SPI, USART, and USB. Packaged in a 64-pin WLCSP (Wafer Level Chip Scale Package) with a 0.5mm pin pitch, suitable for surface mounting. Operates from 2.5V to 3.6V over an extended temperature range of -40°C to 105°C. Includes triple ADCs with 16-bit resolution and dual 12-bit DACs.
Stmicroelectronics STM32F103RDY7 technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F103RDY7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.