32-bit ARM Cortex-M3 microcontroller featuring 512KB FLASH and 64KB RAM. Operates at a maximum frequency of 72MHz with a 32-bit data bus. Offers extensive interfaces including I2C, SPI, USB, CAN, and USART, alongside 16 ADC channels across 3 ADCs and 2 DACs. Housed in an LQFP package with 51 I/Os, this RoHS compliant component supports operating temperatures from -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F103RET6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103RET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, CAN, USART |
| Length | 10mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 51 |
| Number of Timers/Counters | 8 |
| Package Quantity | 960 |
| Packaging | Tray |
| RAM Size | 64KB |
| RoHS Compliant | Yes |
| Series | STM32F103RE |
| Weight | 0.134041oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RET6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
