
32-bit ARM Cortex-M3 microcontroller featuring 768KB Flash and 96KB RAM, operating at up to 72MHz. This LQFP packaged MCU offers extensive connectivity with I2C (2), SPI (3), USB (1), UART (2), CAN, LIN, and IrDA interfaces. Integrated peripherals include POR, PWM, WDT, DMA, and a temperature sensor, with 16 ADC channels and 51 I/Os. Designed for mainstream performance, it operates from 2V to 3.6V and maintains functionality between -40°C and 85°C.
Stmicroelectronics STM32F103RFT6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, LIN |
| Lead Free | Lead Free |
| Length | 10.2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 112 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 14 |
| Number of UART Channels | 2 |
| Number of USB Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 96KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103RFT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
