
32-bit ARM Cortex-M3 microcontroller featuring 32KB Flash memory and a 72MHz CPU. This MCU offers 26 programmable I/Os, 8 PWM channels, and multiple interfaces including I2C, SPI, USB, and CAN. Operating from 2V to 3.6V, it supports a wide temperature range of -40°C to 105°C. The UFQFPN package is SMD/SMT terminated, with dimensions of 6mm x 6.125mm x 0.95mm. Integrated peripherals include POR, WDT, DMA, and a temperature sensor.
Sign in to ask questions about the Stmicroelectronics STM32F103T6U6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103T6U6 technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 32KB |
| Frequency | 72MHz |
| Height | 0.95mm |
| Interface | I2C, SPI, USB, CAN, USART, IrDA, UART |
| Lead Free | Lead Free |
| Length | 6mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.11W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 10 |
| Number of Bits | 32 |
| Number of I/Os | 26 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 26 |
| Number of PWM Channels | 8 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 2940 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 10KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 6.125mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103T6U6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
