32-bit RISC microcontroller featuring 72MHz clock speed and FLASH ROM. This industrial-grade component operates from 2V to 3.6V supply voltage, with a maximum supply current of 50.3mA. It offers 26 I/O lines, 10240 bytes of RAM, and 32768 words of ROM. The microcontroller includes PWM channels, ADC, and DMA channels, housed in a 36-terminal, 6x6mm QCC package with a 0.50mm pitch, suitable for temperatures from -40°C to 105°C.
Stmicroelectronics STM32F103T6U7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 6 |
| Length | 6 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 10240 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103T6U7TR to view detailed technical specifications.
No datasheet is available for this part.