
32-bit ARM Cortex-M3 microcontroller featuring 64KB FLASH memory and 20KB RAM. Operates at a maximum frequency of 72MHz with an internal oscillator. Offers 26 programmable I/Os and supports interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. Includes 4 timers/counters and peripherals such as POR, PWM, WDT, DMA, and a temperature sensor. Packaged in UFQFPN, this lead-free and RoHS compliant MCU operates from 2V to 3.6V with a maximum operating temperature of 105°C.
Sign in to ask questions about the Stmicroelectronics STM32F103T8U7TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103T8U7TR technical specifications.
| Package/Case | UFQFPN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Min Supply Voltage | 2V |
| Number of I/Os | 26 |
| Number of Programmable I/O | 26 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103T8U7TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
