
32-bit Arm Cortex-M3 microcontroller featuring a 72 MHz CPU and 128 Kbytes of FLASH memory. This industrial-grade MCU offers 26 I/O lines, 20480 bytes of RAM, and supports motor control, USB, and CAN interfaces. Operating within a -40°C to 85°C temperature range, it includes PWM channels, ADC, and DMA channels. The component is housed in a 36-terminal S-PQCC-N36 package with dimensions of 6mm x 6mm.
Sign in to ask questions about the Stmicroelectronics STM32F103TBU6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103TBU6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 26 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103TBU6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.