32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at a maximum frequency of 72 MHz. This industrial-grade component offers 64 KB of FLASH memory and 20 KB of RAM, with 80 I/O lines for extensive connectivity. Integrated peripherals include PWM channels, ADC, DAC, DMA channels, USB, and CAN, supporting motor control applications. The device operates within a temperature range of -40°C to 85°C and is housed in a 100-terminal S-PBGA-B100 package, requiring a supply voltage between 2V and 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F103V8H6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103V8H6TR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 10 |
| Length | 10 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 72 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1.25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103V8H6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.