
32-bit ARM Cortex-M3 microcontroller featuring 64KB Flash memory and 20KB RAM. Operates at a 72MHz CPU frequency with a 32-bit data bus width. Offers extensive interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. Includes 80 I/O pins, 4 timers/counters, and peripherals like POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP for tape and reel, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Stmicroelectronics STM32F103V8T6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103V8T6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103V8T6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
