32-bit RISC microcontroller featuring FLASH ROM and 20KB RAM. Operates at a maximum clock frequency of 72MHz with a 1.25MHz speed rating. Offers 80 I/O lines, 32-bit external data and address bus widths, and supports PWM, ADC, DMA, and DAC functionalities. Housed in a 100-terminal PQFP package (14x14mm) with an industrial temperature grade from -40°C to 105°C. Nominal supply voltage is 3.3V, with a range of 2V to 3.6V.
Stmicroelectronics STM32F103V8T7TR technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G100 |
| Width | 14 |
| Length | 14 |
| Pin Count | 100 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 72 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 32 |
| Address Bus Width | 32 |
| Bit Size | 32 |
| Speed | 1.25 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103V8T7TR to view detailed technical specifications.
No datasheet is available for this part.