32-bit RISC microcontroller featuring an Arm Cortex-M3 core operating at up to 72 MHz. This industrial-grade component offers 128 KB of FLASH memory and 20 KB of RAM, with 80 I/O lines for extensive connectivity. Integrated peripherals include PWM channels, ADC, and DMA channels, supporting motor control, USB, and CAN interfaces. Packaged in a 100-terminal S-PBGA with dimensions of 7x7 mm, it operates within a temperature range of -40°C to 85°C and a supply voltage of 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F103VBI6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103VBI6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 100 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B100 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 50 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 80 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 72 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 20480 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STM32F103VBI6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.