
32-bit ARM Cortex-M3 microcontroller featuring 128KB FLASH and 20KB RAM. Operates at a maximum frequency of 72MHz with 80 programmable I/Os. Supports I2C, SPI, USB, UART, CAN, and LIN interfaces. Includes 4 timers, POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP, operating from 2V to 3.6V, with a maximum power dissipation of 434mW.
Sign in to ask questions about the Stmicroelectronics STM32F103VBT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103VBT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, LIN |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 20KB |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103VBT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
