
32-bit ARM Cortex-M3 microcontroller featuring 128KB Flash memory and a 72MHz CPU. Offers 80 programmable I/Os, 16 ADC channels, and 2 I2C/2 SPI interfaces. Includes USB, CAN, UART, USART, I2C, SPI, and IrDA interfaces, along with peripherals like POR, PWM, WDT, DMA, and a temperature sensor. Operates from 2V to 3.6V supply, with a temperature range of -40°C to 105°C. Packaged in LQFP with dimensions of 14.2mm width, 14mm length, and 1.45mm height.
Sign in to ask questions about the Stmicroelectronics STM32F103VBT7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103VBT7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN, LIN |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 80 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 540 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 20KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32F1 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103VBT7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
