
32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH memory and 48KB RAM. Operates at a maximum frequency of 72MHz with a 32-bit data bus. Offers 80 I/Os, 8 timers/counters, 2 D/A converters, and 3 A/D converters with 16 channels each. Supports I2C, SPI, USB, CAN, and USART interfaces. Packaged in LQFP, this lead-free and RoHS compliant component operates from 2V to 3.6V within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Stmicroelectronics STM32F103VCT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Height | 1.4mm |
| Interface | I2C, SPI, USB, CAN, USART |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.9uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 80 |
| Number of Timers/Counters | 8 |
| Package Quantity | 540 |
| Packaging | Tray |
| RAM Size | 48KB |
| RoHS Compliant | Yes |
| Series | STM32F103VC |
| Weight | 0.04653oz |
| Width | 14mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103VCT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
