32-bit ARM Cortex M3 RISC microcontroller featuring a 72 MHz maximum clock rate and 256KB Flash program memory. This surface-mount device offers 48KB RAM, 80 programmable I/Os, and multiple interfaces including CAN, I2C, SPI, USART, and USB. The 100-pin WLCSP package provides a compact wafer-level chip-scale solution. Operating voltage ranges from 2.5V to 3.6V, with an extended temperature range of -40°C to 105°C. Includes triple ADCs with 16-bit resolution and dual 12-bit DACs.
Stmicroelectronics STM32F103VCY7TR technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F103VCY7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.