32-bit ARM Cortex M3 RISC microcontroller featuring 384KB Flash memory and 64KB RAM. Operates at a maximum clock rate of 72 MHz with a 32-bit data bus width. Offers 80 programmable I/Os, 8 timers, and multiple interfaces including CAN, I2C, SPI, USART, and USB. This surface-mount WLCSP package has 100 pins and supports a supply voltage range of 2.5V to 3.6V, with an operating temperature range of -40°C to 105°C. Includes triple ADCs with 16-bit resolution and dual 12-bit DACs.
Stmicroelectronics STM32F103VDY7TR technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F103VDY7TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.