
32-bit ARM Cortex-M3 microcontroller featuring 512KB FLASH memory and a 72MHz CPU. Offers 80 programmable I/Os, 16 ADC channels, 2 DAC channels, and 16 PWM channels. Integrated peripherals include I2C, SPI, USB, CAN, UART, USART, LIN, I2S, SDIO, and a watchdog timer. Operates from 2V to 3.6V supply voltage, with a maximum power dissipation of 434mW. Packaged in an LQFP with SMD/SMT termination.
Stmicroelectronics STM32F103VET6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Density | 512KB |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, I2S, SDIO |
| Lead Free | Lead Free |
| Length | 14mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Nominal Supply Current | 1.9uA |
| Number of A/D Converters | 3 |
| Number of ADC Channels | 16 |
| Number of Bits | 32 |
| Number of Channels | 16 |
| Number of D/A Converters | 2 |
| Number of I/Os | 80 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of PWM Channels | 16 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Termination | SMD/SMT |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103VET6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
