
32-bit ARM Cortex-M3 microcontroller featuring 72MHz CPU speed and 512KB FLASH memory. This LQFP packaged MCU offers 80 programmable I/Os, 64KB RAM, and supports interfaces including I2C (2 channels), SPI (3 channels), USB, CAN, IrDA, UART, USART, and LIN. Operating from 2V to 3.6V, it includes 16 ADC channels, 8 timers/counters, and peripherals like POR, PWM, WDT, DMA, and a temperature sensor. With a maximum operating temperature of 105°C, this RoHS compliant component is designed for mainstream performance applications.
Sign in to ask questions about the Stmicroelectronics STM32F103VET7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103VET7 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 72MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 14.2mm |
| Max Frequency | 72MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 434mW |
| Max Supply Voltage | 3.6V |
| Memory Size | 512KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of ADC Channels | 16 |
| Number of I/Os | 80 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 80 |
| Number of SPI Channels | 3 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 90 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor, I2C |
| Radiation Hardening | No |
| RAM Size | 64KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| Width | 14.2mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103VET7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
