
32-bit ARM Cortex-M3 microcontroller featuring 768KB FLASH and 96KB RAM. Operates at a maximum frequency of 72MHz with 80 programmable I/Os. Supports multiple interfaces including I2C, SPI, USB, CAN, IrDA, UART, USART, and LIN. Includes 14 timers/counters and peripherals like POR, PWM, WDT, DMA, and a temperature sensor. Packaged in LQFP, this lead-free and RoHS-compliant component operates from -40°C to 85°C with a supply voltage range of 2V to 3.6V.
Sign in to ask questions about the Stmicroelectronics STM32F103VFT6TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Stmicroelectronics STM32F103VFT6TR technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 72MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 768KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2V |
| Number of I/Os | 80 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 14 |
| Operating Supply Voltage | 3.6V |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | POR, PWM, WDT, DMA, Temp Sensor |
| Radiation Hardening | No |
| RAM Size | 96KB |
| RoHS Compliant | Yes |
| Series | STM32 F1 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F103VFT6TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
